Easter Opening Hours and Delivery Dates here

Brainboxes PX-32x 1 Port RS422/485 PCI Express Port Card Standard/Low Profile

Brainboxes Brand: Brainboxes

These PCI Express cards are designed to extend PCs by providing one RS422/485 serial port. There are standard and low-profile versions available, to support a particular configuration. A 921,600 baud data transfer rate and 128 byte deep transmit and receive FIFOs, together with the 1Mbit/s line drivers, give excellent performance on any installation.

Drivers are included for Windows 32 bit and 64 bit operating systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8, Windows 10.

  • 1 port RS422/485
  • PCI Express x1, x4, x8 x16 lane slots socket size
  • 128 Byte Tx and Rx FIFOs
  • Up to 921,600 Baud
  • DB9 Connector (9-Pin male)
  • Drivers for all popular operating systems
  • Sample programs, test and terminal software
  • Lifetime support
  • Lifetime warranty
Description Image Product Buy Pricing (Ex VAT) Input Type Number of Inputs Number of Outputs Output Type(s)
Brainboxes PX-324 1 Port RS422/485 PCI Express Serial Card
Brainboxes PX-324 1 Port RS422/485 PCI Express Serial Card
Extended range
Order code: 43-1657
MPN: PX-324

Available to back orderBack-order availability date - 14/05/2026
1+ £124.44
Price per unit Ex VAT
RS422/485 1 1 RS422/485
Brainboxes PX-320 1 Port RS422/485 Low Profile PCI Express Port Card
Brainboxes PX-320 1 Port RS422/485 Low Profile PCI Express Port Card
Extended range
Order code: 43-1656
MPN: PX-320

Available to back orderBack-order availability date - 14/05/2026
1+ £125.41
Price per unit Ex VAT
RS422/485 1 1 RS422/485
Serial port
Ports1
ProtocolRS422/485
ConnectorDB9 Connector 9-pin male
UARTOxford 950
UART Compatibility16750/16550/16450 backwards compatibile
Tx FIFO Size128 bytes
Rx FIFO Size128 bytes
Operating distance1200 metres
Serial port settings
Max baud rate921,600
Data bits5, 6, 7 or 8
ParityOdd, even, none, mark or space
Stop bits1, 1.5 or 2
Flow controlRTS/CTS, DSR/DTR, XON/XOFF
Tx/Rx ModesFull duplex, half duplex autogating - hardware autogating
General
PCB Layers4
Form factor43-1657 - Standard height
43-1656 - Low profile
Includes printer portNo
Galvanic isolationNo
Power consumption250mA
Weight43-1657 - 0.052 kg
43-1656 - 0.05 kg
Product Dimensions L x W x H43-1657 - 106 x 18 x 120mm
43-1656 - 106 x 18 x 80mm
Operating system compatibility
Operating systemsMicrosoft Windows 10
Microsoft Windows 8 32 bit & 64 bit Editions
Microsoft Windows 7 32 bit & 64 bit Editions
Windows Server 2008 32 bit & 64 bit Editions
Windows Vista 32 bit & 64 bit Editions
Windows XP 32 bit & 64 bit Editions
Microsoft Windows 2000
Interface
PCI Express x1, x4, x8 &PCI-E 1.1 Compliant
x16 lane slots


Trustpilot