Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CML 19041003 5mm Red LED Indicator Prominent Bezel

Order Code:  

42-0974

  Copy to clipboard
Brand: CML  Copy to clipboard MPN: 19041003  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
275 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A high quality 5mm 2V 80mcd red LED indicator with a prominent black chrome bezel. Panel mount design.


Size 5mm
Colour Red
Bezel Prominent
Intensity 80mcd
Voltage 2V
Current 30mA
View Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review