Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KL 1.2V Lens Ended Bulb MES (E10) 200mA

Order Code:  

41-0200

  Copy to clipboard
Brand: KL  Copy to clipboard MPN: E10 1.2V 220MA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.291
100+ £0.279
500+ £0.263
1000+ £0.254

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
707 in Stock, despatched same dayAdditional quantity lead time 5 months

a 1.2V 200mA lens ended bulb with an MES base, producing a focused beam of light. Commonly used in torches and applications where a directed beam is required.


Colour Clear
Base MES (E10)
Dimensions N/A
Operating Voltage 1.2V
Current Rating 200mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review