An electric air heater from Neatafan designed to act as a pre or reheater in small branch ducts from a main air handling unit (AHU), or on systems where the supply fan is controlled from elsewhere. There is no fan run-on timer, so the heater relies on a volt-free or 230V start signal and stays off until airflow is detected by the combined DTFS airflow and temperature sensor.
The heater can also be used in conjunction with the RC1 Remote Controller (37-0006) featuring an on-off switch and temperature adjustment, which can be flush or surface mounted.
- Temperature set-point control and indicator lamps to show status
- Simple installation into standard spiral ductwork systems
- Maintains a constant supply air temperature
- Temperature set-point is adjustable from 0-40°C
- Heat output: 2kW
- Diameter of conduit: 200mm
- Manufacturer's part 200mm 2kW TC3
Tested to the latest EU domestic and industrial standards.
Type |
Electric air heater |
Diameter |
200mm |
Heat Output |
2kW |
Temperature Range |
0 to 40°C |