This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Neatafan 200mm Diameter 2/3kW TC3 Thyristor Controlled Electric Air Heaters

<P>These <STRONG>electric air heaters </STRONG>from <STRONG>Neatafan</STRONG> act as pre or reheaters in small branch ducts from a main air handling unit (AHU), or on systems where the supply fan is controlled from elsewhere. There is no fan run-on timer, so the heaters rely on a volt-free or 230V start signal and stays off until airflow is detected by the combined DTFS airflow and temperature sensor.</P><P>The heaters can also be used in conjunction with the<STRONG> RC1 Remote Control </STRONG>(37-0006)<STRONG> </STRONG>featuring an on-off switch and temperature adjustment, which can be flush or surface mounted.</P>
  • Temperature set-point control and indicator lamps to show status
  • Simple installation into standard spiral ductwork systems
  • Maintains a constant supply air temperature
  • Temperature set-point is adjustable from 0-40°C
  • Heat output: 2kW
  • Diameter of conduit: 200mm
  • Manufacturer's part 200mm 2kW TC3
Tested to the latest EU domestic and industrial standards.
Part codeManu partHeat output
37-0003200mm 2kW TC3 2kW
37-0004200mm 3kW TC33kW
Be the first to ask a question