Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy PF752BG TO220 Clip On Heat Sink

Order Code:  

36-0280

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: PF752BG  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.79
25+ £2.63
100+ £2.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for lead times
5 in Stock, despatched same dayAdditional 300 due on 29/08/2024

Clip-on black anodised aluminium heat sink from Aavid Thermalloy, suitable for applications with and without solderable fixing lugs.


  • For TO220, TO251, TO252, TO202, TO126 and SOT23 (36-0214) packages
  • Covers vertical or horizontal mounting arrangements
  • Thermal resistance 23.7°C/W
  • Dimensions 22 x 19 x 11mm
Type Clip-on heatsink
Thermal Conductivity 23.7°C/W
For Use With TO-220
Dimensions 22 x 11 x 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review