Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSemi BK-T220-0052-02 Heatsink To-220 Clip Mounting 7.8c/w

Order Code:  

36-0252

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: BK-T220-0052-02  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.53
25+ £1.22
100+ £1.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,106 in Stock, despatched same dayAdditional quantity lead time 5 months

Black anodised aluminium heat sink which can be clipped to the TO220 package. Tags on the base of the heatsink can be soldered to the board for added stability.


  • Thermal resistance 7.8°C/W
  • Dimensions 51 x 41 x 18.5mm
Type Clip-on heatsink
Thermal Conductivity 7.8°C/W
For Use With TO-220
Dimensions 51 x 41 x 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review