Standard USB 2.0 type A plug to type A plug lead, suitable for connection of printers, hubs, audio devices, etc., to A PC.
- Cable diameter 4.3mm
- Cable type 4x0.15mm CCA + 32x0.10 CCA Braid, Cotton Reinforced
- Length 1.5m
- Manufacturer's part 113.003UK
Type |
USB 2.0 cable |
Length |
1.5m |
Colour |
Black |
Connector A |
USB 2.0 A male |
Connector B |
USB 2.0 A male |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In