Avlink USB 2.0 Cables

AV:Link Brand: AV:Link

Standard USB 2.0 plug to plug leads, suitable for connection of printers, hubs, audio devices, etc., to A PC.

  • Black coloured cable
  • Cable diameter 4.3mm
  • Cable type 4x0.15mm CCA + 32x0.10 CCA Braid, Cotton Reinforced
  • Available in A to A and A to B options
  • Length 1.5m
Description Image Product Buy Pricing (Ex VAT) Connector 2 Cable Length Connector 1 Colour Type
AV:Link 113.003UK USB 2.0 Type A Plug To Type A Plug 1.5m
AV:Link 113.003UK USB 2.0 Type A Plug To Type A Plug 1.5m
Standard range
Order code: 35-4758
MPN: 113.003UK

Despatched same day - 58 in stockFurther 335 despatched in 3 working days
1+ £2.03
Price per unit Ex VAT
USB 2.0 A male 1.5m USB 2.0 A male Black USB 2.0 cable
AV:Link 113.004UK USB 2.0 Type A Plug To Type B Plug Lead 1.5m
AV:Link 113.004UK USB 2.0 Type A Plug To Type B Plug Lead 1.5m
Standard range
Order code: 35-4757
MPN: 113.004UK

Despatched same day - 12 in stockFurther 907 despatched in 3 working days
1+ £1.80
Price per unit Ex VAT
USB 2.0 B male 1.5m USB 2.0 A male Black USB 2.0 cable

Trustpilot