Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC Velleda 1721 White Board Marker Assorted (Pack of 72)

Order Code:  

34-7170

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 875790  Copy to clipboard EAN-13: 3086123156005
 Report an error
Qty Unit Price (Ex VAT)
1+ £35.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The BiC White Board Marker Assorted (Pack of 72) use a low-odour, alcohol-based inks that gives excellent writing properties and good erasability both immediately and after a few days. Their soft, yet rugged acrylic tips write smoothly, but don't bend or retract under pressure.


  • Acrylic bullet tip gives line width of 1.5mm
  • Assorted coloured class pack of 72 contains black, blue, light blue, red, green, orange, purple and brown
  • BiC type 1721
Type Bullet tip
Quantity 72
Colour Various
Tip 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review