Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Nylon countersunk head slotted drive 12mm machine screws, M3 thread size, ideal for general insulation and applications involving corrosive substances.
Driver Type | Slot |
---|---|
Screw Head Style | Cheese head |
Thread Size | M3 |
Thread Length | 12mm |
Fastener Material | Nylon 66 |
Type | Machine screw |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In