Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Optimas 0010033 Cheese Head Slotted Metric Machine Screws M3 x 25mm Pack 100

Order Code:  

33-5008

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 0010033 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.63
5+ £4.39
10+ £4.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched same day

Nylon cheese head slotted drive 25mm machine screws, M3 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Head size 5.5 x 2mm
  • Metric thread
  • Flammability rating UL94V-2
  • Supplied in pack of 100

Driver Type Slot
Screw Head Style Cheese head
Thread Size M3
Thread Length 25mm
Fastener Material Nylon 66
Type Machine screw
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review