Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Optimas 0010031 Cheese Head Slotted Metric Machine Screws M3 x 16mm Pack 100

Order Code:  

33-5004

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 0010031  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.39
5+ £4.17
10+ £3.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched same day

Nylon cheese head slotted drive 16mm machine screws, M3 x 0.5 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Head size 5.5 x 2mm
  • Metric thread
  • Flammability rating UL94V-2
  • Supplied in pack of 100

Driver Type Slot
Screw Head Style Cheese head
Thread Size M3
Thread Length 16mm
Fastener Material Nylon 66
Type Machine screw
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 December 2012 Question by: Rapid Customer | Product code: 33-5004
Q. Hello, Is the actual length of the threaded part 16mm or does this include the head height?
A. Hi John. Thank you for your question. The threaded part of the screw is 16mm. with the head it is 19mm in length.

Reviews


Be the first to submit a review