Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Red 4.8mm Male Tab Connector Pack of 100

Order Code:  

33-1078

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: MDD1-187(8)  Copy to clipboard EAN-13: 5053556007639
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.97
10+ £5.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
71 in Stock, despatched same dayAdditional 20 due on 12/06/2024

Red 4.8mm male tab connector, tab type, suitable for 0.25 to 1.65mm² wire.


  • 4.8 x 0.8mm stud
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
Type Straight tab
Gender Male
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 4.8mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review