Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico EBFPO 63 F Blue 6.3mm Insulated Female Pack of 100

Order Code:  

33-1065

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EBFPO 63 F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.96
10+ £8.10
25+ £7.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
60 in Stock, despatched same dayAdditional quantity lead time 4 months

Insulated single piece female connector, push-on type, electro tinned to protect from corrosion.


  • 6.3 x 0.5mm stud
  • 1.04 to 2.63mm² wire
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Blue vinyl insulation
  • Insulated with flared entry
  • Pack of 100

Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry No
Insulation Type Full
Blade Width 6.3mm
Blade Length 7.3mm
Connector Length 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review