Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico ERFPO 63 F Insulated Female Connector Red 6.3mm Pack of 100

Order Code:  

33-1062

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: ERFPO 63 F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.41
10+ £9.41
25+ £8.54
50+ £8.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
74 in Stock, despatched same dayAdditional 10 due on 30/05/2024

Insulated Female Connector (Single Piece) Red 6.3mm from Davico - durable, low-cost copper/brass connector, push-on type, electro tinned to protect from corrosion.


  • 6.3 x 0.8mm stud
  • 0.25 to 1.65mm² wire
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Red vinyl insulation
  • Insulated with flared entry
  • Pack of 100

Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current N/A
Easy Entry No
Insulation Type Full
Blade Width 6.3mm
Blade Length 7.3mm
Connector Length 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review