Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL17097 K85 Push Fit Knob 6mm Spline Shaft - Black

Order Code:  

32-1966

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL17097  Copy to clipboard
  • Quickly find another product in this range by Fixing:

    Push fit Splines
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.337
10+ £0.327
50+ £0.293

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
95 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A black control knob that fits 6mm spline-shafted controls.


  • Fits 6mm splined shafts
  • Height with cap 18mm
  • Base diameter (skirt) 14mm
  • 11.5mm shaft depth
  • Cliff K85 series

Note: Knobs are supplied without caps.

Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 14mm
Colour Black
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review