Cliff K85 Series Push-Fit Knobs

Cliff Brand: Cliff

The Cliff K85 series of control knobs encompasses these black control knobs that fit splined and 'D' shafted controls, while presenting the same design of knob regardless of fixing.

Translucent caps are available separately, that allow the knobs to be used in conjunction with illuminated rotary shaft encoders.

  • Fits 6mm 'D' and splined control shafts
  • Height with cap 18mm
  • Base diameter (skirt) 14mm
  • 11.5mm shaft depth
  • Cliff K85 series
Please note that knobs are supplied without caps.
Description Image Product Buy Pricing (Ex VAT) Fixing Height Type Diameter Colour ShaftDiameter
Cliff CL17094 K85 Push Fit Knob 6mm D Shaft - Black
Cliff CL17094 K85 Push Fit Knob 6mm D Shaft - Black
Standard range
Order code: 32-1964
MPN: CL17094

Despatched same day - 72 in stockAdditional quantity lead time 7 weeks
5+ £0.417
10+ £0.406
50+ £0.217
Price per unit Ex VAT
Push fit with cap 18mm Control Knob 14mm Black 6mm
Cliff CL17097 K85 Push Fit Knob 6mm Spline Shaft - Black
Cliff CL17097 K85 Push Fit Knob 6mm Spline Shaft - Black
Standard range
Order code: 32-1966
MPN: CL17097

Despatched same day - 169 in stockAdditional quantity lead time 7 weeks
5+ £0.334
10+ £0.325
50+ £0.205
Price per unit Ex VAT
Splines Control Knob 14mm Black 6mm

Trustpilot