Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1598JSGYPBK Instrument Enclosure GPABS 280x200x76mm Grey/Black

Order Code:  

31-1444

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1598JSGYPBK Copy to clipboard GTIN-14: 00623980323121
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.48
50+ £12.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
107 available to back orderBack-order availability date - 20/05/2024
Economical, low profile grey ABS instrument case from Hammond with removable end panels. The panels are moulded in black ABS for easy drilling and cutting.


  • Size 280 x 200 x 76mm
  • Matt textured finish
  • Slots and bosses provided for PCB mounting on Eurocard centres
  • Two tongued and grooved halves of the case held together by self-tapping screws, (supplied)
  • Ideal for light duty applications when repeated opening and closing is not essential
  • Designed to meet IP54
  • Hammond part 1598JSGYPBK

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 280mm
Enclosure Width 200mm
Enclosure Height 76mm
Series 1598
Flame Resistance UL94-V0
IP Rating IP54
Internal Features PCB mounting
External Features End panels
Finish Plain
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review