Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1598HSGYPBK Instrument Enclosure GPABS 280x200x40mm Grey/Black

Order Code:  

31-1442

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1598HSGYPBK Copy to clipboard GTIN-14: 00623980323107
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.05
50+ £11.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 27/06/2024

Economical, low profile grey ABS instrument case from Hammond with removable end panels. The panels are moulded in black ABS for easy drilling and cutting.


  • Size 280 x 200 x 40mm
  • Matt textured finish
  • Slots and bosses provided for PCB mounting on Eurocard centres
  • Two tongued and grooved halves of the case held together by self-tapping screws, (supplied)
  • Ideal for light duty applications when repeated opening and closing is not essential
  • Designed to meet IP54
  • Hammond part 1598HSGYPBK

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 280mm
Enclosure Width 200mm
Enclosure Height 40mm
Series 1598
Flame Resistance UL94-V0
IP Rating IP54
Internal Features PCB mounting
External Features End panels
Finish Plain
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review