Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1554EEGY Watertight ABS Enclosure 90 x 90 x 90 Grey

Order Code:  

31-1002

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1554EEGY  Copy to clipboard GTIN-14: 00623980401713
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.27
50+ £8.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
44 available to back orderBack-order availability date - 05/05/2024
The Hammond Watertight ABS Enclosure, Grey 1554EEGY (89 x 89 x 89mm) comes equipped with a flat lid, and is ideally suited for mounting printed circuit boards or DIN rail mounted components.


  • Material - general purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • Internal features are maximized for mounting options
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs)
  • Hammond type 1554EEGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 90mm
Enclosure Width 90mm
IP Rating IP66
Flame Resistance UL94-HB
Colour Grey
Internal Features PCB mounting
External Features Watertight
Finish N/A
Enclosure Length 90mm
Series 1554

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review