Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Retex 33103004 ABS Enclosure Series 103 155 x 95 x 56.5mm
Image Representative of Range

Retex 33103004 ABS Enclosure Series 103 155 x 95 x 56.5mm

Order Code:  

30-6538

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33103004 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times
Available to back OrderBack-order availability date - 02/08/2024

Planning to buy a range of enclosures for your latest project?

This 155 x 95 x 56.5mm ABS plastic enclosure from the Retex 103 Series has an aluminium lid, so it is ideal for use in any application where a metal lid is required. This light grey case is made from a high quality ABS plastic which is suitable for drilling.
  • Modern design with square edges and rounded sides
  • Lid made from silver anodised 1mm aluminium
  • Lid mounted by four M3 bolts which can be hidden by plastic covers (included in delivery)
  • Recess in base designed to accept membrane keypads
  • Maximised utilisation of internal volume due to the absence of integral guides
  • Polished finish aids easy cleaning
  • Bosses moulded in the base allow easy mounting of PCBs
  • Resistant to temperatures up to 85°C
  • Manufacturer's part 33103004
Type General purpose ABS
Material ABS body / aluminium lid
Enclosure Height 56.5mm
Enclosure Width 95mm
IP Rating N/A
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Aluminium lid
Finish Polished
Enclosure Length 155mm
Series 103

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review