Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Retex 103 Series ABS Enclosures

<p><a href="/enclosure-modifications " title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>These ABS <STRONG>plastic enclosures </STRONG>from the <STRONG>Retex 103 </STRONG>Series have an <STRONG>aluminium lid</STRONG>, making them ideal for use in any application where a metal lid is required. Available in a range of sizes, these light grey cases are made from a high quality ABS plastic which is suitable for drilling.
  • Modern design with square edges and rounded sides
  • Lid made from silver anodised 1mm aluminium
  • Lid mounted by four M3 bolts which can be hidden by plastic covers (included in delivery)
  • Recess in base designed to accept membrane keypads
  • Maximised utilisation of internal volume due to the absence of integral guides
  • Polished finish aids easy cleaning
  • Bosses moulded in the base allow easy mounting of PCBs
  • Resistant to temperatures up to 85°C
Unit includes panel, base, 4 bolts and 2 covers.

Order codeRetex part no.LengthWidthHeight
30-653833103004155mm95mm56.5mm
30-653933103005190mm115mm71.5mm
30-654033103006220m140mm86.5mm
*Question functionality currently disabled