Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Retex 33020105 Abox 5 Grey 400 x 147 x 230mm

Order Code:  

30-6456

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33020105 Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This light grey type 5 aluminium console from the Retex Abox range is suitable for desktop applications and ideal for housing equipment such as intercoms, displays, and control units. This sloped unit has an angled panel for display purposes and slots for mounting PCBs.


  • Suitable for mounting cards in accordance to IEC 60297 (Eurocards)
  • Includes four non-slip feet
  • Resistant to temperatures up to 85ºC (plastic parts)
  • Lid and base made from injected high quality ABS
  • 2mm thick aluminium panels
  • Silver anodised finished
  • Manufacturer's part 33020105

Unit includes lid, base, two aluminium panels, four non-slip feet and mounting screws.
Type Instrument Cases
Material ABS body / aluminium panels
Enclosure Length 400mm
Enclosure Width 147mm
Enclosure Height 230mm
Series Abox
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Sloped / rubber feet
Finish Anodised
Colour Grey

Reviews


Be the first to submit a review