Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Retex 33020101 Abox 1 Grey 195 x 62 x 120mm

Order Code:  

30-6452

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33020101 Copy to clipboard
 Report an error

Discontinued

This light grey type 1 aluminium console from the Retex Abox range is suitable for desktop applications and ideal for housing equipment such as intercoms, displays, and control units. This sloped unit has bosses for mounting PCBs.


  • Suitable for mounting cards in accordance to IEC 60297 (Eurocards)
  • Includes four non-slip feet
  • Resistant to temperatures up to 85ºC (plastic parts)
  • Lid and base made from injected high quality ABS
  • 2mm thick aluminium panels
  • Silver anodised finished
  • Unit includes lid, base, 1x aluminium panel, 4x non-slip feet and mounting screws
  • Manufacturer's part 33020101

Enclosure modification


Type Instrument Cases
Material ABS body / aluminium panels
Enclosure Length 195mm
Enclosure Width 62mm
Enclosure Height 120mm
Series Abox
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Sloped / rubber feet
Finish Anodised
Colour Grey

Reviews


Be the first to submit a review