Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Retex 33050552 ABS Hand-held 2910 Betabox Series 145 x 80 34mm Black

Order Code:  

30-6443

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33050552 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.37
25+ £6.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
17 in Stock, despatched same dayAdditional quantity lead time 11 weeks
An attractive black ABS handheld case, 145 x 80 x 34mm, from the Retex 2910 Betabox Series, ideal for use with portable instruments.This case has a battery compartment to accommodate a single PP3 battery, accessed via a removable cover.
  • Moulded in textured finish ABS
  • Integral bosses for mounting PCBs
  • Supplied complete with all fixing screws
  • Resistant to temperatures up to 85ºC
  • Made in Europe by Retex
  • Manufacturer's part 33050552

Enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 145mm
Enclosure Width 80mm
Enclosure Height 34mm
Series 2910
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting / battery compartment
External Features N/A
Finish Textured
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review