Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXGGY FRABS Enclosure 121 x 94 x 33mm Grey

Order Code:  

30-6308

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXGGY  Copy to clipboard GTIN-14: 00623980035314
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.30
50+ £4.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
11 available to back orderBack-order availability date - 28/04/2024

Multipurpose flame resistant grey plastic enclosure, 121mm length, 94mm width, 33mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXGGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 30mm
Enclosure Width 94mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Flame resistant
Finish N/A
Enclosure Length 121mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Nice box, internal mounting screws would be nice

Reviewed by: Alasdair Barclay - 18 June 2013
I was looking for the cheapest box possible of a particular size and this one fitted the bill. It was for internal use so the IP54 rating was fine. The box is finished well and looks quite presentable. It doesn't have any mounting holes, so I had to drill these myself. One star was lost for not including any internal mounting screws (the 4 screws pictured are for the lid). This meant I had to find screws of the correct diameter so they didn't split the board standoffs.