Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss BIM2002/22-BLK/BLK ABS Case Deep Profile Black 100x 50 x 40mm

Order Code:  

30-5476

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2002/22-BLK/BLK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/06/2024
A universal ABS case with deep profile lid. Black. 100 x 50 x 40mm.

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose ABS
Material ABS
Enclosure Height 40mm
Enclosure Width 50mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Deep profile
Finish Polished
Enclosure Length 100mm
Series 2000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review