Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss RX507A 500 Series Flanged Potting Boxes Black 48 x 34 x 21mm

Order Code:  

30-5420

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RX507A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
25+ £1.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/07/2024
A 48 x 34 x 21mm ABS potting box, with lid and base, that features a flush-fitting lid and flanged body with 4x fixing holes. Ideal for partial or complete potting.

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Potting Boxes
Material ABS
Enclosure Width 34mm
Enclosure Height 21mm
Series 500
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Flanged base
Finish N/A
Colour Black
Enclosure Length 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review