Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss RX505A 500 Series Flanged Potting Boxes Black 36 x 26 x 17mm

Order Code:  

30-5418

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RX505A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £1.76
30+ £1.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024
A 36 x 26 x 17mm ABS potting box, with lid and base, that features a flush-fitting lid and flanged body with 4x fixing holes. Ideal for partial or complete potting.

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Potting Boxes
Material ABS
Enclosure Width 26mm
Enclosure Height 17mm
Series 500
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Flanged base
Finish N/A
Colour Black
Enclosure Length 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review