Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

CamdenBoss 400-015 Lugged Lid ABS Box Black 72 x 44 x 22mm 400 Series
Image Representative of Range

CamdenBoss 400-015 Lugged Lid ABS Box Black 72 x 44 x 22mm 400 Series

Order Code:  

30-5415

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: 400-015 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £1.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderBack-order availability date - 05/09/2024

Need something more than a standard enclosure?

The CamdenBoss Lugged Lid ABS Box Black (72 x 44 x 22mm) 400 Series is from an extensive range of ABS boxes incorporating lugs for ease of surface mounting, as well as cable in- and outlets. Supplied with flush fitting lid.
  • Maximum protection of electronic components against shock, chemicals, moisture and temperature
  • Compliance with water absorption specifications to DIN 53495
  • ABS material is highly resistant against most chemicals
  • High rigidity and impact strength

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Junction Boxes
Material ABS
Enclosure Length 72mm
Enclosure Width 44mm
Enclosure Height 22mm
Series 400
IP Rating N/A
Internal Features N/A
External Features 2 holes
Colour Black
Finish N/A
Flame Resistance N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review