CamdenBoss 400 Series ABS Boxes Lugged Lids and Cable Entry

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

A range of ABS enclosures with lugged lids and cable entry from the CamdenBoss 400 series.

  • Maximum protection of electronic components
  • Complies with water absorption spec to DIN 53495
  • ABS is highly resistant against most chemicals
  • High rigidity & impact strength
  • Continuous operating temperatures of up to 70°C
  • Standard unit includes - 400-019: Lid & base, 2x fixing screws
  • Standard unit includes - 400-011 to 400-017: Lid & base, 4x self-tapping screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Type Material Colour
CamdenBoss 400-011 Lugged Lid ABS Box Black 65 x 38 x 22mm 400 Series
CamdenBoss 400-011 Lugged Lid ABS Box Black 65 x 38 x 22mm 400 Series
Standard range
Order code: 30-5413
MPN: 400-011

Despatched same day - 50 in stockAdditional quantity lead time 5 months
1+ £1.79
Price per unit Ex VAT
22mm 65mm 38mm Lugged Cable Entry Boxes ABS Black
CamdenBoss 400-015 Lugged Lid ABS Box Black 72 x 44 x 22mm 400 Series
CamdenBoss 400-015 Lugged Lid ABS Box Black 72 x 44 x 22mm 400 Series
Extended range
Order code: 30-5415
MPN: 400-015

Order in multiples of 20


Despatched same day - 20 in stockAdditional 160 due on 03/02/2027
20+ £2.10
Price per unit Ex VAT
22mm 72mm 44mm Lugged Cable Entry Boxes ABS Black
CamdenBoss 400-019 Lugged Lid ABS Box Black 82 x 57 x 33mm 400 Series
CamdenBoss 400-019 Lugged Lid ABS Box Black 82 x 57 x 33mm 400 Series
Standard range
Order code: 30-5417
MPN: 400-019

Despatched same day - 2 in stockContact us for additional stock
1+ £2.45
25+ £2.43
Price per unit Ex VAT
33mm 82mm 57mm Lugged Cable Entry Boxes ABS Black

Trustpilot