Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1555PGY Watertight ABS Enclosure Styled Lid 120 x 120 x 80mm Grey

Order Code:  

30-4582

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1555PGY  Copy to clipboard GTIN-14: 00623980842578
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.91
50+ £12.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 06/05/2024
This watertight grey ABS enclosure from Hammond comes equipped with a styled lid and is ideally suited for mounting printed circuit boards or DIN rail mounted components.


  • Size 120 x 120 x 80mm
  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Material - general purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Light grey colour (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included)
  • Manufacturer's part 1555PGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 80mm
Enclosure Width 120mm
IP Rating IP66
Flame Resistance UL94-HB
Colour Grey
Internal Features PCB mounting
External Features Watertight
Finish N/A
Enclosure Length 120mm
Series 1555

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review