The Hammond Watertight ABS Enclosure, Grey 1554FGY (120 x 90 x 60mm) comes equipped with a flat lid, and is ideally suited for mounting printed circuit boards or DIN rail mounted components.
- Material - general purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
- Colour is a light grey (RAL 7035)
- Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
- Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
- Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
- Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
- Lid screws are captive (lid holes are threaded with the first installation of lid screws)
- Internal features are maximized for mounting options
- Internal DIN rail mounting tabs moulded-in except 1554CGY
- Options vary with size. Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting in all but the smallest size (1554BGY)
- Vertical PCB guides (for 1.5mm thick PCBs) are moulded in all but the smallest size enclosure (1554BGY)
Type |
General purpose ABS |
Material |
ABS |
Enclosure Height |
60mm |
Enclosure Width |
90mm |
IP Rating |
IP66 |
Flame Resistance |
UL94-HB |
Colour |
Grey |
Internal Features |
PCB mounting |
External Features |
Watertight |
Finish |
N/A |
Enclosure Length |
120mm |
Series |
1554 |
To use this facility please Sign In.
Sign In