A versatile two tone grey two piece ABS case from Evatron.
- PCB mounting bosses are moulded into the base of the case for easy PCB fixing
- Two halves of the case are secured by four M3 screws
- 3mm thickness
- Dimensions (L x W x H) 150 x 80 x 50mm
- Flame resistance rating UL94-HB
Type |
General purpose ABS |
Material |
ABS |
Enclosure Length |
150mm |
Enclosure Width |
80mm |
Enclosure Height |
50mm |
Flame Resistance |
UL94-HB |
IP Rating |
N/A |
Internal Features |
PCB mounting |
External Features |
Two tone |
Colour |
Grey |
Finish |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In