Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron UNI10666 100 x 50 x 25 Universal ABS Case
Image Representative of Range

Evatron UNI10666 100 x 50 x 25 Universal ABS Case

Order Code:  

30-3470

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: UNI10666  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.44
5+ £6.14
10+ £5.76
25+ £5.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/05/2024

Planning to buy a range of enclosures for your latest project?

A versatile two tone grey two piece ABS case from Evatron.
  • PCB mounting bosses are moulded into the base of the case for easy PCB fixing
  • Two halves of the case are secured by four M3 screws
  • 3mm thickness
  • Dimensions (L x W x H) 100 x 50 x 25mm
  • Flame resistance rating UL94-HB
Type General purpose ABS
Material ABS
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 25mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features Two tone
Colour Grey
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review