Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron CL3N Invisible Wall Mounting Kit
Image Representative of Range

Evatron CL3N Invisible Wall Mounting Kit

Order Code:  

30-3280

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: CL3N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.28
25+ £3.07
50+ £2.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 3 weeks
Invisible wall-mounting kit suitable for use with many ABS enclosures. The invisible wall mounting kit consists of two parts which slot together - one which is fixed to the enclosure and the other to the wall. All holes are correctly countersunk for neat overall fixing.
  • Dimensions: 65 x 50 x 3.5mm

Enclosure modification


Type General purpose ABS
Material N/A
Enclosure Height 3.5mm
Enclosure Width 50mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Mounting kit
Finish N/A
Enclosure Length 65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review