Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron SPN3N BLACK Wall Mount Kit for ABS Enclosures
Image Representative of Range

Evatron SPN3N BLACK Wall Mount Kit for ABS Enclosures

Order Code:  

30-3275

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: SPN3N BLACK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.59
25+ £1.55
50+ £1.42
100+ £1.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024
Wall-mounting kit suitable for use with many ABS enclosures. This kit consists of four ABS brackets which fix to an enclosure to provide lugs which can then be screwed to wall or panel. Both the slot and the hole are correctly countersunk for neat overall fixing.

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 6mm
Enclosure Width 28.4mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Mounting kit
Finish N/A
Enclosure Length 60.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review