Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron CL1N Belt Clip for ABS Enclosures
Image Representative of Range

Evatron CL1N Belt Clip for ABS Enclosures

Order Code:  

30-3270

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: CL1N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.76
25+ £1.64
50+ £1.51
100+ £1.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
120 in Stock, despatched same dayAdditional quantity lead time 3 weeks
Belt clip suitable for use with many ABS enclosures. This belt clip is a general-purpose type and fixes to the enclosure by means of two self-tapping screws (supplied), fitted from inside the enclosure to give a neat external appearance with no visible fixings.
  • Overall dimensions: 60 x 28 x 5mm
  • Fixing centres two 3mm holes, 19mm apart

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 6mm
Enclosure Width 28mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Accessory
Finish N/A
Enclosure Length 60mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review