Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Enclosure Length:
Re-reeling orders placed after 16:30 will be processed the next working day.
The CamdenBoss DIN Rail Enclosure Kit (Vertical) 22.5mm has been designed as vertical enclosures for 5mm pitch plug-in terminal blocks. Each of the three sides of the boxes can accept up to 12-ways of terminal blocks, any unused terminal areas being covered by one of the supplied plates.
Plates supplied with the kit include: 1x 12-way closed plate, 3x 4-way closed plates, 3x 4-way perforated plates. Additional plates along with accessories such as DIN rail adaptor, an extendable module box and and extension module are also available.
Also available is the thousand hole printed circuit board, which fits both enclosures, that is ideal for prototype work.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | DIN Mount Enclosures |
---|---|
Material | Plastic |
Enclosure Length | 22.5mm |
Enclosure Width | 82mm |
Enclosure Height | 90mm |
Series | CVB |
Flame Resistance | N/A |
Colour | N/A |
IP Rating | N/A |
External Features | N/A |
Internal Features | N/A |
Finish | N/A |
To use this facility please Sign In.
Sign In