CamdenBoss Vertical DIN Rail Enclosure Kits

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

These boxes have been designed as vertical enclosures for 5mm pitch plug-in terminal blocks. Each of the three sides of the boxes can accept up to 12-ways of terminal blocks, with any unused terminal areas being covered by one of the supplied plates.

A 1000-hole PCB, which fits both enclosures is also available.

  • Supplied with blanking plates
  • Choice of 22.5 or 45mm sizes
  • Dimensions 22.5 or 45 x 82 x 90mm
  • Camden CVB series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Enclosure Length Type Enclosure Height Enclosure Width Colour Protection Rating Internal Features Material
CamdenBoss CVB225/KIT DIN Rail Enclosure Kit Vertical 22.5mm
CamdenBoss CVB225/KIT DIN Rail Enclosure Kit Vertical 22.5mm
Standard range
Order code: 30-2586
MPN: CVB225/KIT

Despatched same day - 28 in stockAdditional 40 due on 25/11/2026
1+ £11.06
Price per unit Ex VAT
22.5mm DIN rail 90mm 82mm Green None Supplied Blanking Plates Plastic
CamdenBoss CVB450/KIT DIN Rail Enclosure Kit Vertical 45mm
CamdenBoss CVB450/KIT DIN Rail Enclosure Kit Vertical 45mm
Standard range
Order code: 30-2587
MPN: CVB450/KIT

Despatched same day - 100 in stockAdditional quantity lead time 12 weeks
1+ £11.99
Price per unit Ex VAT
45mm DIN rail 90mm 82mm Green None Supplied Blanking Plates Plastic

Trustpilot