Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXBBK FRABS Enclosure 113 x 63 x 31mm Black

Order Code:  

30-1837

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXBBK  Copy to clipboard GTIN-14: 00623980582443
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £3.90   £3.60
50+ £3.57   £3.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
123 at factory, lead time 2 days
15 in Stock, despatched same dayAdditional quantity lead time 2 days

Multipurpose flame resistant black plastic enclosure, 113mm length, 63mm width, 31mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXBBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 28mm
Enclosure Width 63mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flame resistant
Finish N/A
Enclosure Length 113mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review