Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond MF0055 Wall Mounting Feet (pack of 4)

Order Code:  

30-1421

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: MF0055  Copy to clipboard GTIN-14: 00623980179094
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.19
50+ £2.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
45 available to back orderBack-order availability date - 28/04/2024
Pack of four mounting feet for waterproof enclosures.



Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 5mm
Enclosure Width 40mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Grey
Internal Features N/A
External Features Accessory
Finish N/A
Enclosure Length 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review