Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1554VBGY Watertight ABS Enclosure 240 x 160 x 120mm Grey

Order Code:  

30-0009

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1554VBGY  Copy to clipboard GTIN-14: 00623980401447
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.81
50+ £23.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
14 available to back orderBack-order availability date - 05/05/2024
This watertight grey ABS enclosure from Hammond measures 240 x 160 x 120mm and comes equipped with a flat lid. It is ideally suited for mounting printed circuit boards or DIN rail mounted components. This is a heavy duty version with 6 fixing screws in the lid.


  • Made from general purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Colour is light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly)
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • Internal features are maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs)
  • Manufacturer's part 1554VBGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 120mm
Enclosure Width 160mm
IP Rating IP66
Flame Resistance UL94-HB
Colour Grey
Internal Features PCB mounting
External Features Watertight
Finish N/A
Enclosure Length 240mm
Series 1554

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review