Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A ½ disc automatic reset type thermal switch with a closing temperature of 40°C and an opening temperature of 25°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.
Sensor Type | ½ Disc thermal switch |
---|---|
Response Temperature max. | 40°C |
Current | 16A |
Voltage | 250V |
To use this facility please Sign In.
Sign In