Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Meisongbei SF-50 5.0mm Split ferrite cable core

Order Code:  

26-2655

  Copy to clipboard
Brand: Meisongbei  Copy to clipboard MPN: SF-50  Copy to clipboard
 Report an error

Discontinued

A cylindrical split ferrite cable core that can take a max. cable diameter of 5.0mm. The core has an impedance of 33Ω at 25MHz and 92Ω at 100MHz. This device will greatly reduce both common and differential mode EMI/RFI and is a cost effective solution for retrofit and post-assembly use for internal and external power and data cables.


  • Hinged cap
  • Rugged construction
  • Operating temperature range –25°C to +105°C
Dimensions Ø5 cablemm
Impedance max. 92Ω

Reviews


Just works to reduce EMC

Reviewed by: Alan - 28 July 2015
I had a customer who installed some equipment that produced lots of emission in VHF, we installed two of these at the ends of the power cable and the problems has gone. they are very easy to install and have saved the day for my customer.