This red filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.
The filament is made from ABS Plus, which is stronger than the standard ABS and is ideal for use with larger models as it is less inclined to warp.
- Colour: red
- 1.75mm diameter
- Supplied in packs of 2x 500g spools
Please note:
- ABS Plus filament can only be used with version 2.18 or higher.
- These 500g filament reels are compatible with the UP BOX, UP Plus 2 and UP Mini.
- Old style 700g spools are not compatible with the UP BOX but remain compatible with the UP Plus 2 and Up Mini.
Material |
ABS |
Diameter |
1.75mm |
Reel Weight |
0.5kg |
Colour |
Red |
Type |
Filament |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In