IDC terminated plugs commonly used in both telecommunications and computer equipment.
- RJ45 flat profile IDC communication plug
- 8 contacts
- 8 positions
- 1 port
- Phosphor bronze contact material
- Gold contact plating
- Polycarbonate housing material
- 250V AC voltage rating
- 2A current rating
- 500V AC dielectric strength
- 500MR insulation resistance
- 200 mating cycles
- Complies with FCC part 68 sub part F standards
Type |
RJ45 |
Plug / Socket |
Plug |
Number of Ports |
1 |
Mounting Type |
Cable mount |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In