Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

MH MHDA25-PMJ8-K RJ45 to 25 Way Male D Connector
Image Representative of Range

MH MHDA25-PMJ8-K RJ45 to 25 Way Male D Connector

Order Code:  

24-0314

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: DA25-PMJ8-K-RC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.84
10+ £2.29
25+ £2.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
90 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This male D-sub to RJ45 modular jack adaptor from MH has 25 ways.


  • Quick method of interconnection between RJ45 modular jacks and D connectors
  • Black polycarbonate shell
  • Pre-wired colour coded terminations
  • Terminations clip into D connector
  • MHDA series
Type Modular jack adaptor
Plug / Socket Plug / socket
Number of Ports 2
Mounting Type Cable mount

To use this facility please Sign In.

Sign In

Reviews


Great Product

Reviewed by: Simon Leonard - 03 February 2014
Great product, recieved very quickly