Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brennenstuhl 1208863 Garant Bretec Cable Reel 50m H05VV-F 3G1.5 GB

Order Code:  

23-1199

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1208863 Copy to clipboard EAN-13: 4007123054909
  • Quickly find another product in this range by Cable Length:

    25m 50m
 Report an error
Qty Unit Price (Ex VAT)
1+ £88.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024

This Garant Bretec Cable Reel 50m H05VV-F 3G1.5 GB from Brennenstuhl has been manufactured to a high standard and features the unique Bretec® Anti Cable Twist System for comfortable working. Equipped with an ergonomic handle and axle, making it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V/13A
  • 16A nominal current
  • 50m cable length
  • Red cable colour
  • 290mm reel diameter
  • Safety cut out
  • Self-closing socket cover protects against dust and contamination
  • Manufacturer's part 1208863
Type Drum
Cable Length 50m
Cable Type H05VV-F
Colour Red
Current Rating 16A
Number of Sockets 3
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review